- Home ›
- All Products›
- 0252611649
Weidmuller
0252611649
Cable coding system 2.5 - 5 mm 4.2 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable coding system 2.5 - 5 mm 4.2 mm
Search Keywords: 0252611649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0252611649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 0252611649 RoHS compliant?
Yes, 0252611649 is RoHS compliant.
What is the lead time for 0252611649?
The standard lead time for 0252611649 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
9 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
400
$0.0856
2,600
$0.0674
5,000
$0.0673
7,600
$0.0645
25,000
$0.0610
50,000
$0.0608
100,000
$0.0586
150,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing