- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0252111530
0252111530
Weidmuller
Cable Accessories Marker Polyvinyl Chloride White
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Cable Accessories Marker Polyvinyl Chloride White
Search Keywords: 0252111530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0252111530
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:Polyvinyl Chloride2023
-
Marker Color:White2021
-
Maximum Cable Diameter:3 mm
-
Marker Type:Pre-Marked2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Ships today, if you order in
Minimum Order Quantity:
2440
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,440
$0.0835
2,600
$0.0658
5,000
$0.0649
7,600
$0.0629
25,000
$0.0596
50,000
$0.0587
100,000
$0.0572
150,000 +
$0.0563
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments