- Home ›
- All Products›
- 0252111521
0252111521
Weidmuller
Cable coding system 1.3 - 3 mm 3.4 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 1.3 - 3 mm 3.4 mm
Search Keywords: 0252111521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0252111521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
400
$0.0819
2,600
$0.0645
5,000
$0.0636
7,600
$0.0617
25,000
$0.0584
50,000
$0.0575
100,000
$0.0561
150,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing