- Home ›
- All Products›
- 0251311740
0251311740
Weidmuller
Cable coding system 4 - 10 mm 7 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable coding system 4 - 10 mm 7 mm
Search Keywords: 0251311740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0251311740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
You may purchase all in-stock quantity of 43
Stock lot only:
43
Minimum Order Quantity:
2084
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.1045
2,084
$0.0950
2,500
$0.0748
5,000
$0.0737
7,500
$0.0716
25,000
$0.0677
50,000
$0.0667
100,000
$0.0650
150,000 +
$0.0640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments