- Home ›
- All Products›
- 0251311676
Weidmuller
0251311676
Cable coding system 4 - 10 mm 7 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Cable coding system 4 - 10 mm 7 mm
Search Keywords: 0251311676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0251311676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0251311676 RoHS compliant?
Yes, 0251311676 is RoHS compliant.
What is the lead time for 0251311676?
The standard lead time for 0251311676 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
300
$0.0987
2,500
$0.0777
5,000
$0.0743
7,500
$0.0742
25,000
$0.0703
50,000
$0.0675
100,000
$0.0673
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing