- Home ›
- All Products›
- 0251311000
0251311000
Weidmuller
Cable coding system 4 - 10 mm 7 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 4 - 10 mm 7 mm
Search Keywords: 0251311000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0251311000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
300
$0.0950
2,500
$0.0748
5,000
$0.0737
7,500
$0.0716
25,000
$0.0677
50,000
$0.0667
100,000
$0.0650
150,000 +
$0.0640
Click for Quote
Log in
to unlock special pricing