- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0206820000
0206820000
Weidmuller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0206820000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0206820000
Search Keywords: 0206820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0206820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal6184
-
Mounting:Bolt6175
-
Termination Type:Screw6183
-
Current Rating:106170A
-
Voltage Rating:5006185V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$66.11
5
$65.12
10
$48.84
15
$45.58
20 +
$44.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments