- Home ›
- All Products›
- 0185220000
0185220000
Weidmuller
Through terminal block, bolt connection, 95 mm², 1 pole, 232 A, 8 kV, yellow, 0185220000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, bolt connection, 95 mm², 1 pole, 232 A, 8 kV, yellow, 0185220000
Search Keywords: 0185220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0185220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.98
5
$36.57
10
$36.02
30
$34.45
100
$32.56
250
$31.28
500 +
$30.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments