- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0172180000
0172180000
Weidmuller
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, blue, 0172180000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Isolating and measuring isolating terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, blue, 0172180000
Search Keywords: 0172180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0172180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
11
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
11
$16.45
25
$14.91
50
$14.24
100
$13.63
250
$13.07
500
$12.72
1,000 +
$12.54
Click for Quote
Log in
to unlock special pricing