- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 0170720000
Weidmuller
0170720000
Through terminal block, screw connection, 10-240 mm², 2 pole, 415 A, 8 kV, yellow, 0170720000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Through terminal block, screw connection, 10-240 mm², 2 pole, 415 A, 8 kV, yellow, 0170720000
Search Keywords: 0170720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0170720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 0170720000 RoHS compliant?
Yes, 0170720000 is RoHS compliant.
What is the lead time for 0170720000?
The standard lead time for 0170720000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$91.81
5
$84.96
10
$82.49
20
$77.97
50
$75.89
100 +
$74.90
Click for Quote
Log in
to unlock special pricing