- Home ›
- All Products›
- 0138000000
0138000000
Weidmuller
P 14/2 D01 RS SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 2 A, 11 mm GTIN (EAN): 4008190114664
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
P 14/2 D01 RS SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 2 A, 11 mm GTIN (EAN): 4008190114664
Search Keywords: 0138000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0138000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.90
250
$1.76
500
$1.71
1,000
$1.62
2,500
$1.57
5,000
$1.53
7,500
$1.51
10,000 +
$1.49
Click for Quote
Log in
to unlock special pricing