- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0134500000
0134500000
Weidmuller
Connector Accessories 2 POS Straight Cover Polyamide 66 Beige
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories 2 POS Straight Cover Polyamide 66 Beige
Search Keywords: 0134500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0134500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Dimension:25 x 7.7 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Can Ship immediately
Minimum Order Quantity:
145
Price (USD)
Qty
Unit Price
145
$0.1928
1,000
$0.1887
2,500
$0.1846
5,000
$0.1816
7,500
$0.1775
25,000
$0.1744
50,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments