- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0133360021
Weidmuller
0133360021
DEK 6 FSZ 21-30. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190078348
View Datasheet Accessories Notify Me
RoHS Compliant
Card Packaging
Certificate of Compliance
Description
+
DEK 6 FSZ 21-30. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008190078348
Search Keywords: 0133360021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0133360021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Connector Marker3365
-
Dimension:5 x 63362mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0133360021 RoHS compliant?
Yes, 0133360021 is RoHS compliant.
What is the lead time for 0133360021?
The standard lead time for 0133360021 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.0808
2,500
$0.0636
5,000
$0.0635
7,500
$0.0609
25,000
$0.0575
50,000
$0.0574
100,000
$0.0553
150,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing