- Home ›
- All Products›
- 980-S/07
980-S/07
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 0.25" Pitch - 7 pole - 300V - 7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 0.25" Pitch - 7 pole - 300V - 7A
Search Keywords: 980S07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:980-S/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
463
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
463
$6.10
925
$3.23
1,388
$2.27
1,850 +
$2.23
Click for Quote
Log in
to unlock special pricing