- Home ›
- All Products›
- 980-S/03
980-S/03
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 0.25" Pitch - 3 pole - 300V - 7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 0.25" Pitch - 3 pole - 300V - 7A
Search Keywords: 980S03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:980-S/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1025
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,025
$2.76
2,050
$1.47
3,075
$1.03
4,100 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments