- Home ›
- All Products›
- 971-SLS/02
971-SLS/02
WECO Electrical Connectors Inc.
Pinstrip with Support - 2 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Support - 2 pole - 5mm Pitch - 300V
Search Keywords: 971SLS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5375
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,375
$0.5256
10,750
$0.2783
16,125
$0.1958
21,500 +
$0.1919
Click for Quote
Log in
to unlock special pricing