- Home ›
- All Products›
- 960-DS/02
960-DS/02
WECO Electrical Connectors Inc.
Screw Connector - 2 pole - 5.08 mm - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector - 2 pole - 5.08 mm - 26 to 12 AWG
Search Keywords: 960DS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:960-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2188
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,188
$1.3094
4,375
$0.6934
6,563
$0.4879
8,750 +
$0.4781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments