- Home ›
- All Products›
- 931-FST/02
931-FST/02
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 2 pole - 3.5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 2 pole - 3.5mm Pitch - 300V
Search Keywords: 931FST02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:931-FST/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Buy all 133 in-stock or the regular minimum order quantity of 250
On Order:
375
can ship 6/4/26
Stock lot only:
133
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
4250
Order Increment:
250
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.7446
250
$0.6769
1,000
$0.6752
2,500
$0.6735
4,250
$0.6718
8,500
$0.3557
12,750
$0.2503
17,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments