- Home ›
- All Products›
- 874-DR/02
874-DR/02
WECO Electrical Connectors Inc.
The 874-DR/02 is a 2-pole PCB connector with a 5 mm pitch and a 45° diagonal push-in wire connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 874-DR/02 is a 2-pole PCB connector with a 5 mm pitch and a 45° diagonal push-in wire connection.
Search Keywords: 874DR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:874-DR/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
198
can ship 8/17/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.56
100
$4.55
250
$4.54
625
$4.53
1,250
$2.40
1,875
$1.69
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT