- Home ›
- All Products›
- 324-HDS/09
324-HDS/09
WECO Electrical Connectors Inc.
Euro Terminal Strip - Screw - 09 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Screw - 09 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Search Keywords: 324HDS09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-HDS/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
425
$6.68
850
$3.54
1,275
$2.49
1,700 +
$2.44
Click for Quote
Log in
to unlock special pricing