- Home ›
- All Products›
- 302-J/08
302-J/08
WECO Electrical Connectors Inc.
Jumper - 8 Pole - 8mm Pitch - For Series 300-J
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper - 8 Pole - 8mm Pitch - For Series 300-J
Search Keywords: 302J08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-J/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$7.72
750
$4.09
1,125
$2.88
1,500 +
$2.82
Click for Quote
Log in
to unlock special pricing