- Home ›
- All Products›
- BST-323/03
BST-323/03
WECO Electrical Connectors Inc.
323 Series Marking Strips for Terminal Strips - 3 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
323 Series Marking Strips for Terminal Strips - 3 pole
Search Keywords: BST32303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:BST-323/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 250
Stock lot only:
13
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.3105
250
$0.2823
1,000
$0.2777
2,500
$0.2656
5,000
$0.2602
7,500
$0.2596
10,000
$0.2589
15,000
$0.2569
25,000 +
$0.2553
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments