- Home ›
- All Products›
- 990-DS/06
990-DS/06
WECO Electrical Connectors Inc.
Screw Connector for PCB - 6 pole - 5mm Pitch - Front - 22-14 AWG - 99 Series - Black - 15 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 6 pole - 5mm Pitch - Front - 22-14 AWG - 99 Series - Black - 15 A - 300V
Search Keywords: 990DS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:990-DS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
650
$4.41
1,300
$2.33
1,950
$1.64
2,600 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments