- Home ›
- All Products›
- 990-DS/04
990-DS/04
WECO Electrical Connectors Inc.
Screw Connector for PCB - 4 pole - 5mm Pitch - Front - 22-14 AWG - 99 Series - Black - 15 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 4 pole - 5mm Pitch - Front - 22-14 AWG - 99 Series - Black - 15 A - 300V
Search Keywords: 990DS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:990-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
875
$3.13
1,750
$1.66
2,625
$1.17
3,500 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments