- Home ›
- All Products›
- 983-ZD/02
983-ZD/02
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 2 pole - 10mm Pitch - 20-12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 2 pole - 10mm Pitch - 20-12 AWG
Search Keywords: 983ZD02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:983-ZD/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,050
$2.738
2,100
$1.450
3,150
$1.020
4,200 +
$1.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT