- Home ›
- All Products›
- 983-D/26
983-D/26
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 26 pole - 10mm Pitch - 20-12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 26 pole - 10mm Pitch - 20-12 AWG
Search Keywords: 983D26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:983-D/26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$28.97
200
$15.34
300
$10.79
400 +
$10.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments