- Home ›
- All Products›
- 983-D/04
983-D/04
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 4 pole - 10mm Pitch - 20-12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 4 pole - 10mm Pitch - 20-12 AWG
Search Keywords: 983D04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:983-D/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
625
$4.62
1,250
$2.45
1,875
$1.72
2,500 +
$1.69
Click for Quote
Log in
to unlock special pricing