- Home ›
- All Products›
- 980-S/06
980-S/06
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 0.25" Pitch - 6 pole - 300V - 7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 0.25" Pitch - 6 pole - 300V - 7A
Search Keywords: 980S06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:980-S/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
525
$5.30
1,050
$2.80
1,575
$1.97
2,100 +
$1.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments