- Home ›
- All Products›
- 980-S/05
980-S/05
WECO Electrical Connectors Inc.
PCB Mount Barrier Strip - 0.25" Pitch - 5 pole - 300V - 7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Strip - 0.25" Pitch - 5 pole - 300V - 7A
Search Keywords: 980S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:980-S/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
625
$4.51
1,250
$2.39
1,875
$1.68
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing