- Home ›
- All Products›
- 980-D/11
980-D/11
WECO Electrical Connectors Inc.
Screw and Tab Connector for PCB - 11 pole - 0.25" Pitch - 22-18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw and Tab Connector for PCB - 11 pole - 0.25" Pitch - 22-18 AWG
Search Keywords: 980D11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:980-D/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
275
$10.15
550
$5.37
825
$3.78
1,100 +
$3.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments