- Home ›
- All Products›
- 977-OP-DS/11
977-OP-DS/11
WECO Electrical Connectors Inc.
Screw Connector for PCB - 11 pole - 7.5mm Pitch - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 11 pole - 7.5mm Pitch - 26 to 12 AWG
Search Keywords: 977OPDS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:977-OP-DS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
400
$6.98
800
$3.69
1,200
$2.60
1,600 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments