- Home ›
- All Products›
- 974-FB/08
974-FB/08
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 8 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 8 pole - 5mm Pitch - 300V
Search Keywords: 974FB08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-FB/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
625
$4.57
1,250
$2.42
1,875
$1.70
2,500 +
$1.67
Click for Quote
Log in
to unlock special pricing