- Home ›
- All Products›
- 974-FB/07
974-FB/07
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 7 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 7 pole - 5mm Pitch - 300V
Search Keywords: 974FB07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-FB/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
675
$4.14
1,350
$2.19
2,025
$1.54
2,700 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments