- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 974-FB/03
974-FB/03
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 300V
Search Keywords: 974FB03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-FB/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 250
Stock lot only:
24
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.7953
250
$0.7230
500
$0.7060
1,000
$0.6910
2,500
$0.6770
5,000
$0.6690
7,500
$0.6670
10,000
$0.6640
15,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments