- Home ›
- All Products›
- 974-DS/07
974-DS/07
WECO Electrical Connectors Inc.
Screw Connector for PCB - 45° - 7 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 45° - 7 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Search Keywords: 974DS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-DS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
625
$4.56
1,250
$2.41
1,875
$1.70
2,500 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments