- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 974-DS/06
974-DS/06
WECO Electrical Connectors Inc.
Screw Connector for PCB - 45° - 6 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 45° - 6 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Search Keywords: 974DS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-DS/06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 6/5/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
688
47 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
25
$4.03
100
$4.02
250
$4.01
500
$4.00
688
$3.99
1,375
$2.11
2,063
$1.49
2,750 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments