- Home ›
- All Products›
- 974-DS/05
974-DS/05
WECO Electrical Connectors Inc.
Screw Connector for PCB - 45° - 5 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 45° - 5 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Search Keywords: 974DS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-DS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
813
$3.39
1,625
$1.80
2,438
$1.27
3,250 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments