- Home ›
- All Products›
- 974-DS/03
974-DS/03
WECO Electrical Connectors Inc.
Screw Connector for PCB - 45° - 3 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 45° - 3 pole - 26 to 12 AWG (UL) - 22-10 AWG (CSA) - 300V
Search Keywords: 974DS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$2.247
2,500
$1.190
3,750
$0.837
5,000 +
$0.821
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments