- Home ›
- All Products›
- 974-DS/02
974-DS/02
WECO Electrical Connectors Inc.
Screw Connector for PCB - 45° - 2 pole - 5mm Pitch - 45° - Gray - 26 to 12 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 45° - 2 pole - 5mm Pitch - 45° - Gray - 26 to 12 AWG - 20 A - 300V
Search Keywords: 974DS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:974-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
Order Increment:
250
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,750
$1.603
3,500
$0.849
5,250
$0.597
7,000 +
$0.585
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments