- Home ›
- All Products›
- 971-SV-DS/05
971-SV-DS/05
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 5 pole - 5mm Pitch - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 5 pole - 5mm Pitch - 26 to 12 AWG
Search Keywords: 971SVDS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SV-DS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$3.64
1,500
$1.93
2,250
$1.36
3,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments