- Home ›
- All Products›
- 971-SV-DS/03
971-SV-DS/03
WECO Electrical Connectors Inc.
Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 26 to 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector for PCB - 3 pole - 5mm Pitch - 26 to 12 AWG
Search Keywords: 971SVDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SV-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,313
$2.181
2,625
$1.155
3,938
$0.813
5,250 +
$0.797
Click for Quote
Log in
to unlock special pricing