- Home ›
- All Products›
- 971-SLW/24
971-SLW/24
WECO Electrical Connectors Inc.
Pinstrip with Long Support - 24 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Long Support - 24 pole - 5mm Pitch - 300V
Search Keywords: 971SLW24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLW/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
463
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
463
$6.11
925
$3.24
1,388
$2.28
1,850 +
$2.23
Click for Quote
Log in
to unlock special pricing