- Home ›
- All Products›
- 971-SLW/20
971-SLW/20
WECO Electrical Connectors Inc.
Pinstrip with Long Support - 20 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Long Support - 20 pole - 5mm Pitch - 300V
Search Keywords: 971SLW20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLW/20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/16/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
563
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$5.14
100
$5.13
250
$5.11
563
$5.10
1,125
$2.70
1,688
$1.90
2,250 +
$1.86
Click for Quote
Log in
to unlock special pricing