- Home ›
- All Products›
- 971-SLW/15
WECO Electrical Connectors Inc.
971-SLW/15
Pinstrip with Long Support - 15 pole - 5mm Pitch - 300V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pinstrip with Long Support - 15 pole - 5mm Pitch - 300V
Search Keywords: 971SLW15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLW/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 971-SLW/15 RoHS compliant?
Yes, 971-SLW/15 is RoHS compliant.
What is the lead time for 971-SLW/15?
The standard lead time for 971-SLW/15 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
7 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
725
$3.96
1,450
$2.10
2,175
$1.48
2,900 +
$1.45
Click for Quote
Log in
to unlock special pricing