- Home ›
- All Products›
- 971-SLW/11
971-SLW/11
WECO Electrical Connectors Inc.
Pinstrip with Long Support - 11 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Long Support - 11 pole - 5mm Pitch - 300V
Search Keywords: 971SLW11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLW/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1025
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,025
$2.80
2,050
$1.49
3,075
$1.05
4,100 +
$1.02
Click for Quote
Log in
to unlock special pricing