- Home ›
- All Products›
- 971-SLW/10
971-SLW/10
WECO Electrical Connectors Inc.
Pinstrip with Long Support - 10 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Long Support - 10 pole - 5mm Pitch - 300V
Search Keywords: 971SLW10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLW/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,125
$2.551
2,250
$1.351
3,375
$0.951
4,500 +
$0.931
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments