- Home ›
- All Products›
- 971-SLS/16
971-SLS/16
WECO Electrical Connectors Inc.
Pinstrip with Support - 16 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Support - 16 pole - 5mm Pitch - 300V
Search Keywords: 971SLS16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLS/16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
50
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
700
$4.07
1,400
$2.16
2,100
$1.52
2,800 +
$1.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments