- Home ›
- All Products›
- 971-SLS/05
971-SLS/05
WECO Electrical Connectors Inc.
Pinstrip with Support - 5 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip with Support - 5 pole - 5mm Pitch - 300V
Search Keywords: 971SLS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,250
$1.2713
4,500
$0.6730
6,750
$0.4736
9,000 +
$0.4641
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments