- Home ›
- All Products›
- 971-SLR-THR-1.3/11
971-SLR-THR-1.3/11
WECO Electrical Connectors Inc.
Pinstrip for THR - Through hole - 11 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - Through hole - 11 pole - 5mm Pitch - 300V
Search Keywords: 971SLRTHR1311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR-1.3/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,050
$2.685
2,100
$1.421
3,150
$1.000
4,200 +
$0.980
Click for Quote
Log in
to unlock special pricing