- Home ›
- All Products›
- 971-SLR-THR-1.3/09
971-SLR-THR-1.3/09
WECO Electrical Connectors Inc.
Pinstrip for THR - Through hole - 9 pole - 5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip for THR - Through hole - 9 pole - 5mm Pitch - 300V
Search Keywords: 971SLRTHR1309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:971-SLR-THR-1.3/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1675
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,675
$1.708
3,350
$0.904
5,025
$0.636
6,700 +
$0.624
Click for Quote
Log in
to unlock special pricing